| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-455-201 |
307-046-455-201
| Heilind Number: | EDA307-046-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The two-row design, with a total of 46 positions, offers ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured during installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your design with this essential component for seamless board-to-board connectivity.

