| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-456-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-456-268 |
307-046-456-268
| Heilind Number: | EDA307-046-456-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-456-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, its dual-row configuration features 46 positions for optimal signal transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, it ensures reliability even in harsh operating conditions. The contact material, made of Copper Alloy, guarantees efficient power delivery with a low amperage of 5A. Its green color and straight mount orientation offer easy identification and installation. With a pitch of .156 inches and row spacing of .2 inches, it provides secure and stable connection points. This connector is ideal for various applications, with an operating temperature range of -40 to 105°C, making it suitable for both industrial and commercial use. Upgrade your PCB setup with this high-quality component for enhanced performance and durability.

