| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-458-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-458-201 |
307-046-458-201
| Heilind Number: | EDA307-046-458-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-458-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 46 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide efficient power transmission, rated for up to 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the vibrant green color adds a touch of aesthetics to your setup. Upgrade your connectivity solutions with this versatile Card Edge Connector.

