| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-458-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-458-207 |
307-046-458-207
| Heilind Number: | EDA307-046-458-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-458-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Boasting a vibrant green hue, this essential component ensures reliable power transmission with an amperage of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees exceptional performance in diverse operating conditions, ranging from -40 to 105°C. Featuring two rows of 46 positions, each with copper alloy contacts, it facilitates efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, offer easy installation and optimal space utilization. Elevate your electronic assemblies with this high-quality connector, a must-have in any project requiring precision and durability.

