| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-458-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-458-212 |
307-046-458-212
| Heilind Number: | EDA307-046-458-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-458-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Featuring a vibrant green color, this connector boasts exceptional durability and reliability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it ensures optimal signal transmission in your electronic devices. Offering 46 positions and a 5A amperage rating, it's ideal for a wide range of applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various installation environments. Trust in the superior performance of our Card Edge Connector for all your PCB connectivity needs.

