| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-458-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-458-258 |
307-046-458-258
| Heilind Number: | EDA307-046-458-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-458-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a sleek green design, it guarantees optimal performance while seamlessly integrating into your system. With a high amperage rating of 5 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector offers robust housing for long-lasting use. Its dual-row configuration with 46 positions provides ample connectivity options, while the copper alloy contacts ensure efficient signal transfer. Designed for right-angle mounting, it offers flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, it remains operational in various environments. Whether for personal projects or professional applications, this connector is a must-have for seamless board-to-board connections.

