| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-459-212 |
307-046-459-212
| Heilind Number: | EDA307-046-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your electronics with our Card Edge Connector, a reliable and high-performance component for seamless connectivity. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row layout and 46 positions, it offers ample space for multiple connections. The contact material, made of copper alloy, ensures efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB connections. Trust in this connector for secure and stable board-to-board connectivity in your electronic projects.

