| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-460-268 |
307-046-460-268
| Heilind Number: | EDA307-046-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed with precision and efficiency in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. The Copper Alloy contact material guarantees reliable and stable connections, while the .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. With two rows and 46 positions, this connector offers ample connectivity options for your application. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your system's connectivity with this essential component.

