| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-520-201 |
307-046-520-201
| Heilind Number: | EDA307-046-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows and 46 positions, it offers ample space for secure connections. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage capacity supports high-power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for PCB assembly, this straight-mount connector is a versatile solution for board-to-board connections. Upgrade your system with this essential component for seamless functionality.

