| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-522-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-522-268 |
307-046-522-268
| Heilind Number: | EDA307-046-522-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-522-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 46 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for easy installation on your circuit board. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in both extreme cold and hot conditions. Perfect for board-to-board connections, this straight-mount connector is a must-have for your next project in the realm of electronics.

