| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-540-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-540-201 |
307-046-540-201
| Heilind Number: | EDA307-046-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-540-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for secure and efficient board-to-board connections. This green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With two rows of precisely engineered copper alloy contacts, it offers reliable performance at an amperage of 5A. The .156-inch pitch and .2-inch row spacing make for easy installation, accommodating 46 positions for seamless connectivity. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless and reliable connections.

