| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-542-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-542-207 |
307-046-542-207
| Heilind Number: | EDA307-046-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-542-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 46 positions each, it offers ample space for secure connections. The contact material is a high-quality Copper Alloy, ensuring reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this Straight Mount Orientation connector for optimal performance in your electronic projects.

