307-046-555-212

Heilind Number:EDA307-046-555-212
Manufacturer:EDAC
Manufacturer Number:307-046-555-212
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-046-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-046-555-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision, it features two rows of 46 positions each, ensuring efficient signal transmission in electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, guarantees long-term reliability even in challenging environments. Crafted with Copper Alloy contacts, it offers superior conductivity while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation facilitates straightforward installation, making it a versatile solution for your connectivity needs. Trust in the quality and performance of our Card Edge Connector for seamless electronic connections.