| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-555-268 |
307-046-555-268
| Heilind Number: | EDA307-046-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-555-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its double-row configuration, copper alloy contact material, and a pitch of .156 inches guarantee secure and efficient connections. With 46 positions available, this connector offers ample room for your PCB needs. Whether you require straight mounting orientation or versatile board-to-board connectivity, this component is a versatile choice. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this high-quality Card Edge Connector.

