| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-558-208 |
307-046-558-208
| Heilind Number: | EDA307-046-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers reliable power transmission at an amperage of 5A. Featuring two rows of precision-machined copper alloy contacts, each with 46 positions and a pitch of .156 inches, it ensures secure and efficient PCB connections. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. With an operational temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.

