| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-560-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-560-201 |
307-046-560-201
| Heilind Number: | EDA307-046-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-560-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. With a color-coded green body and copper alloy contacts, it not only offers a visually identifiable solution but also guarantees efficient power transmission, supporting an amperage of 5 A. The connector's dual-row configuration, with 46 positions on each row, provides ample room for multiple connections, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the board. Whether you're assembling computers, industrial equipment, or consumer electronics, our Card Edge Connector, with a straight mount orientation and an extensive operating temperature range of -40 to 105°C, is the perfect choice for secure and durable board-to-board connections. Trust in its high-quality construction to optimize the performance and longevity of your electronic designs.

