| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-400-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-400-212 |
307-048-400-212
| Heilind Number: | EDA307-048-400-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-400-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row design and 48 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable and efficient performance. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with this essential connector for enhanced functionality and performance.

