| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-420-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-420-212 |
307-048-420-212
| Heilind Number: | EDA307-048-420-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-420-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating conditions. With two rows of 48 copper alloy contact positions, it offers high-speed data transmission capabilities. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while a straight mount orientation enhances compatibility. Rated for an extensive operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Ideal for intricate board-to-board connections, it is a must-have for efficient electronic systems.

