| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-422-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-422-203 |
307-048-422-203
| Heilind Number: | EDA307-048-422-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-422-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Engineered for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, offering 48 positions for versatile connectivity options. Designed for straight mounting orientation, it guarantees easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your electronic assemblies with this efficient and durable solution.

