| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-422-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-422-268 |
307-048-422-268
| Heilind Number: | EDA307-048-422-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-422-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures a secure and efficient link. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of durable Copper Alloy, this connector guarantees reliable performance. Its 48 positions spread across 2 rows provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Designed for straight mounting, it effortlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your setup with this essential component and experience seamless connectivity like never before.

