| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-424-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-424-258 |
307-048-424-258
| Heilind Number: | EDA307-048-424-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-424-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures both safety and longevity. With two rows of copper alloy contacts, offering a total of 48 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for reliable power transmission, with a maximum amperage of 5A. Its straight mount orientation simplifies installation, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this high-quality Card Edge Connector.

