| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-442-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-442-203 |
307-048-442-203
| Heilind Number: | EDA307-048-442-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-442-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both reliability and safety. With a robust copper alloy contact material, it guarantees efficient power transfer, accommodating up to 5 A of current. The connector boasts a double-row configuration with 48 positions, offering ample space for secure connections. Its .156-inch pitch and .2-inch row spacing facilitate precise alignment during installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.

