| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-455-258 |
307-048-455-258
| Heilind Number: | EDA307-048-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless integration in your electronic setups. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. With a vibrant green color and sleek straight mount orientation, it not only offers functionality but also adds a touch of style to your assembly. Crafted with precision, the connector boasts 48 positions for optimal connectivity, each housing a robust Copper Alloy contact material for efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee stability and longevity. Elevate your connection game with this high-quality component, a must-have in any professional or DIY electronics project.

