| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-456-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-456-207 |
307-048-456-207
| Heilind Number: | EDA307-048-456-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-456-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and durability. Featuring two rows of copper alloy contacts, it offers reliable performance with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 48 positions allow for versatile configurations. Whether for industrial or consumer applications, this connector guarantees optimal conductivity even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Upgrade your PCB designs with this essential component, a must-have in any electronics toolkit.

