| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-458-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-458-203 |
307-048-458-203
| Heilind Number: | EDA307-048-458-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-458-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of high-quality Copper Alloy contacts, it supports a maximum amperage of 5 A, making it ideal for various applications. The .156-inch pitch and .2-inch row spacing, combined with 48 positions, offer precise and reliable connectivity. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your PCB setups with this essential component.

