| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-460-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-460-202 |
307-048-460-202
| Heilind Number: | EDA307-048-460-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-460-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a vibrant green color that not only enhances visibility but also adds a touch of sophistication to your electronic assembly. With an amperage rating of 5 A, it ensures reliable power transmission while the UL 94V-0 Thermoplastic Polyester housing material offers superior protection against heat and fire hazards. The connector boasts two rows for efficient signal transfer, with a total of 48 positions for versatile connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for achieving seamless and efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it meets the demands of diverse environments with ease. Trust in the reliability and quality of our Card Edge Connector for all your electronic assembly needs.

