| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-460-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-460-204 |
307-048-460-204
| Heilind Number: | EDA307-048-460-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-460-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Its two rows of high-quality Copper Alloy contacts ensure reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. With 48 positions available, it offers ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees efficient performance even in challenging environments. Elevate your PCB setups with this essential component.

