| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-460-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-460-208 |
307-048-460-208
| Heilind Number: | EDA307-048-460-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-460-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our efficient Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector offers a sleek and functional touch to your electronic setup. With an amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and stable connections. Boasting 48 positions, this connector facilitates extensive data transfer. Its straight mount orientation allows for easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component, offering both quality and functionality.

