| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-460-268 |
307-048-460-268
| Heilind Number: | EDA307-048-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a power rating of 5 A, it ensures reliable performance in high-demand applications. The two rows of copper alloy contacts, spaced at .156 and .2 inches, offer a total of 48 positions for efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for board-to-board connections, this straight-mount connector is a versatile solution for your connectivity needs. Trust in its quality and craftsmanship for seamless data transfer in your electronic projects.

