| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-520-201 |
307-048-520-201
| Heilind Number: | EDA307-048-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for streamlined data transmission. Designed for precision and durability, this connector features a double-row configuration with 48 positions, ensuring seamless integration into your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only provides visual distinction but also guarantees robust protection. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity, while its .2-inch row spacing allows for efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your electronic projects. Elevate your connectivity solutions with this essential component, a testament to precision engineering and performance excellence.

