| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-520-268 |
307-048-520-268
| Heilind Number: | EDA307-048-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-520-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, designed for efficient board-to-board PCB connections, features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and 48 positions, it offers ample space for secure and precise contact points. Crafted with copper alloy contacts, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating at temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Trust in this connector to streamline your electronic assembly process and maintain optimal functionality.

