| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-522-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-522-268 |
307-048-522-268
| Heilind Number: | EDA307-048-522-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-522-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in operation. With two rows of copper alloy contacts, it offers a total of 48 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to install and connect with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its 5A amperage rating and straight mount orientation for secure and stable performance. Elevate your PCB connectivity with this essential component.

