| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-540-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-540-202 |
307-048-540-202
| Heilind Number: | EDA307-048-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-540-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 48 positions, it offers ample connectivity options. The contact material is made of robust Copper Alloy, ensuring reliable signal transmission. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether you're a hobbyist or a professional, this Card Edge Connector is the perfect choice for your next project. Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 48 positions, it offers ample connectivity options. The contact material is made of robust Copper Alloy, ensuring reliable signal transmission. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether you're a hobbyist or a professional, this Card Edge Connector is the perfect choice for your next project.

