| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-540-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-540-204 |
307-048-540-204
| Heilind Number: | EDA307-048-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-540-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Each of its two rows boasts high-quality Copper Alloy contacts, ensuring reliable power delivery with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning for all 48 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.

