| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-542-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-542-212 |
307-048-542-212
| Heilind Number: | EDA307-048-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-542-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a double-row configuration and a total of 48 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Its straight mount orientation and .156-inch pitch make installation a breeze, perfect for board-to-board connections. Upgrade your system with this high-quality connector for efficient and secure data transmission.

