| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-555-201 |
307-048-555-201
| Heilind Number: | EDA307-048-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-555-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 5 A amperage rating, it ensures reliable power transmission. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 48 positions for seamless integration. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing long-lasting functionality. Whether for industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB setup with this high-quality connector for efficient board-to-board connections.

