| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-555-207 |
307-048-555-207
| Heilind Number: | EDA307-048-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-555-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With dual rows and a total of 48 positions, it offers ample connectivity for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of applications. Whether you're a professional in the industry or a hobbyist, this Card Edge Connector is a must-have for your electronic toolkit.

