| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-558-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-558-202 |
307-048-558-202
| Heilind Number: | EDA307-048-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-558-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. The connector boasts two rows of 48 positions each, accommodating a wide range of connections. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures stable and reliable data transmission. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your device's connectivity with this essential component.

