| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-558-212 |
307-048-558-212
| Heilind Number: | EDA307-048-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, ensuring both performance and aesthetics. With a double-row configuration and a total of 48 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it is suitable for a variety of environments. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Elevate your PCB design with this essential component, meeting industry standards for quality and performance.

