| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-558-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-558-268 |
307-048-558-268
| Heilind Number: | EDA307-048-558-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-558-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design for easy identification. Built to handle up to 5 A of power, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 48 positions, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. The right-angle mount orientation and -40 to 105 °C operating temperature range make it suitable for diverse applications. Elevate your circuitry with this essential component.

