| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-558-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-558-278 |
307-048-558-278
| Heilind Number: | EDA307-048-558-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-558-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with this Card Edge Connector, designed for seamless integration into your PCB setup. Its two rows of 48 positions each offer ample space for secure connections, while the green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're working with power or signal transmission, this connector, rated for 5A of current and operating in temperatures ranging from -40 to 105°C, meets the standards for performance and reliability. Its right-angle mount orientation provides versatility in installation, making it a perfect choice for various applications in electronics and beyond. Upgrade your connections with this essential component, offering efficiency and quality in every use.

