| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-559-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-559-201 |
307-048-559-201
| Heilind Number: | EDA307-048-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-559-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only adds a pop of color but also ensures easy identification within your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and protection against heat and electrical hazards. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable and efficient transmission of up to 5A of current across 48 positions. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environmental conditions. Perfect for high-speed data and power applications, this Card Edge Connector is a must-have component for your electronic projects.

