| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-048-559-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-048-559-258 |
307-048-559-258
| Heilind Number: | EDA307-048-559-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-048-559-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a 5 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector's two rows and 48 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise installation on your PCB. Its right-angle mount orientation provides flexibility in assembly, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your board-to-board connections with this high-quality component.

