| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-400-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-400-207 |
307-050-400-207
| Heilind Number: | EDA307-050-400-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-400-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless communication between your devices. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance, with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at .156 inches, and accommodating 50 positions, it provides ample connectivity options for your PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and reliable in various environments. Upgrade your electronic projects with this essential connector, designed to meet your connectivity needs with precision and efficiency.

