| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-420-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-420-201 |
307-050-420-201
| Heilind Number: | EDA307-050-420-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-420-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a high-performance housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With two rows of contacts crafted from Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 50 positions, offer versatile compatibility for various applications. Enjoy effortless installation with its straight mount orientation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.

