| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-422-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-422-207 |
307-050-422-207
| Heilind Number: | EDA307-050-422-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-422-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, the perfect solution for seamless board-to-board connectivity. This green connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With two rows of copper alloy contacts, it offers optimal performance with a pitch of .156 inches and row spacing of .2 inches. Featuring 50 positions, this straight-mount connector is designed for easy installation and efficient signal transmission. Its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.

