| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-424-201 |
307-050-424-201
| Heilind Number: | EDA307-050-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board interfacing. With a vibrant green color and a durable housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliable performance. Featuring two rows of 50 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees efficient power transmission with an amperage of 5A. Designed for straight mount orientation, it offers ease of installation in various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this high-quality component, a standout choice in the realm of board-to-board connectors.

