| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-424-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-424-212 |
307-050-424-212
| Heilind Number: | EDA307-050-424-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-424-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector not only stands out visually but also offers superior functionality, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Built for reliability, it boasts a Copper Alloy contact material and can handle an amperage of 5 A. With two rows of 50 positions, it provides ample space for your connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this essential connector for efficient and secure circuitry in your electronic devices.

