| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-442-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-442-202 |
307-050-442-202
| Heilind Number: | EDA307-050-442-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-442-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for a perfect fit, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in any environment. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient signal transmission. Offering 50 positions for seamless board-to-board connections, this connector is essential for high-speed data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh conditions. Trust in this connector for optimal performance and durability in all your electronic projects.

