| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-442-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-442-203 |
307-050-442-203
| Heilind Number: | EDA307-050-442-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-442-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in high-speed data transfer applications. With a double-row configuration and 50 positions, this connector ensures secure and reliable mating. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers durability and safety. Each contact is crafted from Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.

